
207534-2 | |
|---|---|
DigiKey Part Number | 207534-2-ND |
Manufacturer | |
Manufacturer Product Number | 207534-2 |
Description | CONN HDR 36P 0.197 TIN-LEAD PCB |
Customer Reference | |
Detailed Description | 36 Position Header Connector 0.197" (5.00mm) Through Hole Tin-Lead |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Series | Insulation Color Black, Red |
Packaging Tray | Insulation Height 0.565" (14.35mm) |
Part Status Obsolete | Contact Length - Post 0.181" (4.60mm) |
Connector Type | Operating Temperature -55°C ~ 130°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 7.5A |
Number of Positions Loaded All | Voltage Rating 600V |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 4 | Contact Shape Circular |
Row Spacing - Mating 0.197" (5.00mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 207534-8 | TE Connectivity AMP Connectors | 176 | A33308-ND | 30,24000 € | Similar |



