207524-1, 207524-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
207524-1, 207524-7
207524-7
207524-7

207524-7

DigiKey Part Number
A33298-ND
Manufacturer
Manufacturer Product Number
207524-7
Description
CONN HDR 6POS 0.197 TIN PCB
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
6 Position Header Connector 0.197" (5.00mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
207524-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.197" (5.00mm)
Mounting Type
Through Hole
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Insulation Color
Black, Red
Insulation Height
0.565" (14.35mm)
Contact Length - Post
0.181" (4.60mm)
Operating Temperature
-55°C ~ 130°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Mounting Flange
Current Rating (Amps)
7.5A
Voltage Rating
600V
Applications
-
Insulation Material
Polyamide (PA), Nylon
Contact Shape
Circular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
150.0µin (3.81µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,77000 €8,77 €
986,33878 €621,20 €
1966,03638 €1.183,13 €
5885,58650 €3.284,86 €
1.0785,44327 €5.867,85 €
Manufacturers Standard Package
Unit Price without VAT:8,77000 €
Unit Price with VAT:10,43630 €