207496-3, 207496-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
207496-3, 207496-9
207496-9
207496-9

207496-9

DigiKey Part Number
A33297-ND
Manufacturer
Manufacturer Product Number
207496-9
Description
CONN HDR 4POS 0.197 GOLD PCB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4 Position Header Connector 0.197" (5.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
207496-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.197" (5.00mm)
Mounting Type
Through Hole
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black, Red
Insulation Height
0.565" (14.35mm)
Contact Length - Post
0.181" (4.60mm)
Operating Temperature
-55°C ~ 130°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Mounting Flange
Current Rating (Amps)
7.5A
Voltage Rating
600V
Applications
-
Insulation Material
Polyamide (PA), Nylon
Contact Shape
Circular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
150.0µin (3.81µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.308
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,94000 €14,94 €
1012,69600 €126,96 €
12610,61722 €1.337,77 €
5049,75583 €4.916,94 €
Manufacturers Standard Package
Unit Price without VAT:14,94000 €
Unit Price with VAT:17,77860 €