
207438-8 | |
---|---|
DigiKey Part Number | 207438-8-ND - Tape & Reel (TR) |
Manufacturer | TE Connectivity AMP Connectors |
Manufacturer Product Number | 207438-8 |
Description | CONN PIN 22-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 22-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 207438-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,61493 € | 6.149,30 € |
Unit Price without VAT: | 0,61493 € |
---|---|
Unit Price with VAT: | 0,73177 € |