207119-1, 207119-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
207119-1, 207119-8
207119-8
207119-8

207119-8

DigiKey Part Number
A33283-ND
Manufacturer
Manufacturer Product Number
207119-8
Description
CONN HEADER VERT 4POS 4.98MM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.196" (4.98mm)
Datasheet
 Datasheet
EDA/CAD Models
207119-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
0.181" (4.60mm)
Overall Contact Length
-
Insulation Height
0.464" (11.79mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Mounting Flange
Operating Temperature
-55°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black, Red
Current Rating (Amps)
7.5A
Voltage Rating
600V
Mated Stacking Heights
-
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 287
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,90000 €7,90 €
106,71400 €67,14 €
1265,61460 €707,44 €
5045,09175 €2.566,24 €
1.0084,86335 €4.902,26 €
Manufacturers Standard Package
Unit Price without VAT:7,90000 €
Unit Price with VAT:9,40100 €