
206357-1 | |
|---|---|
DigiKey Part Number | 206357-1-ND |
Manufacturer | |
Manufacturer Product Number | 206357-1 |
Description | CONN BACKSH W/CLMP SZ11 5/8-24 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 5/8-24 UNEF 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | - | |
Diameter - Outside | 0.850" (21.59mm) | |
Shell Size - Insert | 11 | |
Thread Size | 5/8-24 UNEF | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | CPC Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 3,37624 € | 2.363,37 € |
| Unit Price without VAT: | 3,37624 € |
|---|---|
| Unit Price with VAT: | 4,01773 € |

