
2058301-1 | |
|---|---|
DigiKey Part Number | A99896TR-ND - Tape & Reel (TR) A99896CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2058301-1 |
Description | CONN BLADE CONTACT 18-22AWG TIN |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 18-22 AWG SSL Contact, Blade Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Blade | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 18-22 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 6A | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20900 € | 2,09 € |
| 25 | 0,19600 € | 4,90 € |
| 50 | 0,18660 € | 9,33 € |
| 100 | 0,17760 € | 17,76 € |
| 250 | 0,16640 € | 41,60 € |
| 500 | 0,15848 € | 79,24 € |
| 1.000 | 0,15090 € | 150,90 € |
| 2.500 | 0,14144 € | 353,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12795 € | 639,75 € |
| 10.000 | 0,12185 € | 1.218,50 € |
| 15.000 | 0,11841 € | 1.776,15 € |
| 25.000 | 0,11422 € | 2.855,50 € |
| 35.000 | 0,11154 € | 3.903,90 € |
| 50.000 | 0,10877 € | 5.438,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |








