205720-1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 325
Unit Price: 152,38000 €
Datasheet
M, AMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

205720-1

DigiKey Part Number
A113003-ND
Manufacturer
Manufacturer Product Number
205720-1
Description
CONN RCPT 104POS PNL MNT
Customer Reference
Detailed Description
104 Connector Receptacle, Female Sockets Panel Mount Black
Datasheet
 Datasheet
EDA/CAD Models
205720-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
-
Number of Positions
104
Number of Positions Loaded
All
Pitch
0.150" (3.81mm)
Number of Rows
-
Number of Columns
-
Mounting Type
Panel Mount
Termination
Wire Wrap
Contact Layout, Typical
-
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 150°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes