



2057159-1 | |
|---|---|
DigiKey Part Number | A108311-ND |
Manufacturer | |
Manufacturer Product Number | 2057159-1 |
Description | CONN SFP+ CAGE PRESS-FIT R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2057159-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Lock, EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| 10 | 5,07200 € | 50,72 € |
| 25 | 4,75400 € | 118,85 € |
| 50 | 4,52660 € | 226,33 € |
| 144 | 4,20111 € | 604,96 € |
| 288 | 4,00063 € | 1.152,18 € |
| 576 | 3,80981 € | 2.194,45 € |
| 1.008 | 3,66246 € | 3.691,76 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 7,10430 € |




