2057042-(1,4,6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2057042-(1,4,6)
TE Connectivity High Speed Pluggable I/O Solutions | Digi-Key Daily

2057042-1

DigiKey Part Number
A118345-ND
Manufacturer
Manufacturer Product Number
2057042-1
Description
CONN QSFP+ CAGE 1X3 W/HSINK R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Position QSFP+ Cage, Ganged (1 x 3) with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2057042-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Cage, Ganged (1 x 3) with Heat Sink
Connector Type
QSFP+
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded, Light Pipe
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
133,30000 €33,30 €
1627,37875 €438,06 €
3226,07281 €834,33 €
6424,82906 €1.589,06 €
11223,86866 €2.673,29 €
25623,44609 €6.002,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,30000 €
Unit Price with VAT:39,62700 €