
205202-7 | |
|---|---|
DigiKey Part Number | A5803-ND |
Manufacturer | |
Manufacturer Product Number | 205202-7 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 205202-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,69600 € | 6,96 € |
| 25 | 0,65200 € | 16,30 € |
| 50 | 0,62100 € | 31,05 € |
| 100 | 0,59120 € | 59,12 € |
| 250 | 0,55416 € | 138,54 € |
| 500 | 0,52770 € | 263,85 € |
| 1.000 | 0,50250 € | 502,50 € |
| 3.000 | 0,46502 € | 1.395,06 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |


















