



2050992-1 | |
|---|---|
DigiKey Part Number | 2050992-1-ND |
Manufacturer | |
Manufacturer Product Number | 2050992-1 |
Description | SEALED JPT HOUSING ASSEMBLY,10P |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,54500 € | 15,45 € |
| 390 | 1,38805 € | 541,34 € |
| 1.170 | 1,12927 € | 1.321,25 € |
| 5.070 | 0,99595 € | 5.049,47 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

