
2041216-1 | |
|---|---|
DigiKey Part Number | 2041216-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2041216-1 |
Description | CONN PCI EXP MIN FML 52POS 0.031 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2041216-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Card Type | PCI Express Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | 8; 18 | |
Number of Positions | 52 | |
Card Thickness | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.300 | 0,74271 € | 4.679,07 € |
| Unit Price without VAT: | 0,74271 € |
|---|---|
| Unit Price with VAT: | 0,88382 € |


