
2040974-1 | |
|---|---|
DigiKey Part Number | A136971-ND |
Manufacturer | |
Manufacturer Product Number | 2040974-1 |
Description | CONN PLUG HSG 6POS 1.00MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2040974-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,54200 € | 5,42 € |
| 25 | 0,50840 € | 12,71 € |
| 50 | 0,48380 € | 24,19 € |
| 100 | 0,46070 € | 46,07 € |
| 250 | 0,43180 € | 107,95 € |
| 500 | 0,41114 € | 205,57 € |
| 1.000 | 0,39151 € | 391,51 € |
| 3.000 | 0,36230 € | 1.086,90 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |



