2040247-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2040247-5

DigiKey Part Number
A99343TR-ND - Tape & Reel (TR)
A99343CT-ND - Cut Tape (CT)
A99343DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2040247-5
Description
CONN RCP 1.1A DISPLAYPORT SMD RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DisplayPort Display Port 1.1a Receptacle Connector 20 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2040247-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
DisplayPort
Number of Contacts
20
Gender
Receptacle
Specifications
Display Port 1.1a
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Flange, Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A per Contact
Voltage - Rated
40VAC
Mating Cycles
10000
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.595
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,08000 €5,08 €
104,31500 €43,15 €
254,04400 €101,10 €
503,85100 €192,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1503,38560 €507,84 €
3003,22400 €967,20 €
4503,13311 €1.409,90 €
7503,02228 €2.266,71 €
1.0502,95144 €3.099,01 €
1.5002,87819 €4.317,28 €
Manufacturers Standard Package
Unit Price without VAT:5,08000 €
Unit Price with VAT:6,04520 €