
2035560-2 | |
|---|---|
DigiKey Part Number | 2035560-2-ND |
Manufacturer | |
Manufacturer Product Number | 2035560-2 |
Description | CONN PLUG HSG 12POS 4.50MM |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Purple 0.177" (4.50mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.209" (5.30mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Obsolete | Color Purple |
Connector Type | Features Cap (Cover), Sealed |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.177" (4.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2320918-2 | TE Connectivity Deutsch ICT Connectors | 195 | 1734-2320918-2-ND | 7,63000 € | Similar |


