
2035360-1 | |
|---|---|
DigiKey Part Number | 17-2035360-1-ND |
Manufacturer | |
Manufacturer Product Number | 2035360-1 |
Description | 1X4 GENERATION Y ASSY KEY A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 2035360-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,91600 € | 9,16 € |
| 25 | 0,85800 € | 21,45 € |
| 50 | 0,81700 € | 40,85 € |
| 100 | 0,77800 € | 77,80 € |
| 250 | 0,72932 € | 182,33 € |
| 500 | 0,69446 € | 347,23 € |
| 1.000 | 0,66131 € | 661,31 € |
| 2.500 | 0,61992 € | 1.549,80 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |







