



2035170-2 | |
|---|---|
DigiKey Part Number | 17-2035170-2-ND |
Manufacturer | |
Manufacturer Product Number | 2035170-2 |
Description | CONTACT,FEMALE, 0.64, 18AWG,CU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2035170-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15900 € | 1,59 € |
| 25 | 0,14880 € | 3,72 € |
| 50 | 0,14180 € | 7,09 € |
| 100 | 0,13510 € | 13,51 € |
| 250 | 0,12660 € | 31,65 € |
| 500 | 0,12056 € | 60,28 € |
| 1.000 | 0,11479 € | 114,79 € |
| 2.500 | 0,10760 € | 269,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |




