
2029030-3 | |
|---|---|
DigiKey Part Number | A99182TR-ND - Tape & Reel (TR) A99182CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2029030-3 |
Description | CONN HEADER SMD R/A 3POS 3MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2029030-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.152" (3.85mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,88200 € | 8,82 € |
| 100 | 0,74910 € | 74,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 215 | 0,67419 € | 144,95 € |
| 430 | 0,64198 € | 276,05 € |
| 645 | 0,62386 € | 402,39 € |
| 1.075 | 0,60177 € | 646,90 € |
| 1.505 | 0,58765 € | 884,41 € |
| 2.150 | 0,57306 € | 1.232,08 € |
| 5.375 | 0,53720 € | 2.887,45 € |
| 10.750 | 0,51158 € | 5.499,49 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

