
2016691-2 | |
|---|---|
DigiKey Part Number | 17-2016691-2-ND |
Manufacturer | |
Manufacturer Product Number | 2016691-2 |
Description | COAX CBL 1.0/2.3 TO U.FL 3.9" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.0/2.3 to U.FL (UMCC) 1.37mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016691-2 Models |
Category | 2nd Contact Gender Female |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Box | Length 3.937" (100.00mm) |
Part Status Active | Cable Type 1.37mm OD Coaxial Cable |
Style 1.0/2.3 to U.FL (UMCC) | Overall Impedance 50 Ohms |
1st Connector 1.0/2.3 Jack | Frequency - Max 6 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Panel Mount | Features Shielded |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -45°C ~ 85°C |
2nd Connector U.FL (UMCC) Plug, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 7,95632 € | 39.781,60 € |
| Unit Price without VAT: | 7,95632 € |
|---|---|
| Unit Price with VAT: | 9,46802 € |

