
2013594-1 | |
---|---|
DigiKey Part Number | 17-2013594-1-ND |
Manufacturer | |
Manufacturer Product Number | 2013594-1 |
Description | D5000 TAB CONT S LONG L/P AU |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 14-16 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2013594-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,54000 € | 2,54 € |
10 | 2,15900 € | 21,59 € |
25 | 2,02320 € | 50,58 € |
50 | 1,92680 € | 96,34 € |
100 | 1,83470 € | 183,47 € |
250 | 1,71984 € | 429,96 € |
500 | 1,63774 € | 818,87 € |
1.000 | 1,55961 € | 1.559,61 € |
2.500 | 1,46205 € | 3.655,12 € |
Unit Price without VAT: | 2,54000 € |
---|---|
Unit Price with VAT: | 3,02260 € |