
201355-1 | |
|---|---|
DigiKey Part Number | 17-201355-1-ND |
Manufacturer | |
Manufacturer Product Number | 201355-1 |
Description | CONN 14POS BLACK PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 Position Housing for Male Contacts Connector Black Panel Mount Backplane |
Datasheet | Datasheet |
EDA/CAD Models | 201355-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Housing for Male Contacts | |
Connector Style | Backplane | |
Number of Positions | 14 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,03000 € | 17,03 € |
| 10 | 14,47600 € | 144,76 € |
| 25 | 13,56920 € | 339,23 € |
| 50 | 12,92160 € | 646,08 € |
| 100 | 12,30510 € | 1.230,51 € |
| 350 | 11,26514 € | 3.942,80 € |
| 700 | 11,26154 € | 7.883,08 € |
| Unit Price without VAT: | 17,03000 € |
|---|---|
| Unit Price with VAT: | 20,26570 € |


