
2013393-1 | |
|---|---|
DigiKey Part Number | A120508-ND |
Manufacturer | |
Manufacturer Product Number | 2013393-1 |
Description | CONN PLUG HSG 32POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2013393-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Row Spacing | 0.138" (3.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,97600 € | 29,76 € |
| 25 | 2,79000 € | 69,75 € |
| 50 | 2,65680 € | 132,84 € |
| 100 | 2,52980 € | 252,98 € |
| 300 | 2,34110 € | 702,33 € |
| 500 | 2,25824 € | 1.129,12 € |
| 1.000 | 2,15050 € | 2.150,50 € |
| 2.500 | 2,01601 € | 5.040,03 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |


