



2008570-2 | |
|---|---|
DigiKey Part Number | A107759-ND |
Manufacturer | |
Manufacturer Product Number | 2008570-2 |
Description | CONN RCPT HSG 2POS 3.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2008570-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12600 € | 1,26 € |
| 25 | 0,11840 € | 2,96 € |
| 50 | 0,11260 € | 5,63 € |
| 100 | 0,10730 € | 10,73 € |
| 250 | 0,10052 € | 25,13 € |
| 500 | 0,09574 € | 47,87 € |
| 1.000 | 0,09115 € | 91,15 € |
| 2.500 | 0,08544 € | 213,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |








