Image for 2007828-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2007828-1

DigiKey Part Number
2007828-1-ND
Manufacturer
Manufacturer Product Number
2007828-1
Description
IMP100S,H,V4P16C,RG,OEW46,4.5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
192 Connector Header, Male Pins Through Hole Black Impact, Guide Right
Datasheet
 Datasheet
EDA/CAD Models
2007828-1 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
TE Connectivity AMP Connectors
Termination
Press-Fit
Series
Contact Layout, Typical
128 Signal, 64 Ground
Packaging
Box
Features
Board Guide
Part Status
Active
Contact Finish
Gold
Connector Usage
Backplane
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Male Pins
Color
Black
Connector Style
Impact, Guide Right
Current Rating (Amps)
1.1A
Number of Positions
192
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 85°C
Pitch
0.075" (1.90mm)
Voltage Rating
50VAC
Number of Rows
12
Base Product Number
Number of Columns
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2.02815,88538 €32.215,55 €
Unit Price without VAT:15,88538 €
Unit Price with VAT:18,90360 €