120 Connector Header, Male Pins Through Hole Black Impact, Guide Left
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2007809-2

DigiKey Part Number
2007809-2-ND
Manufacturer
Manufacturer Product Number
2007809-2
Description
IMP100S,H,V4P10C,LG,OEW39,4.9
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
120 Connector Header, Male Pins Through Hole Black Impact, Guide Left
Datasheet
 Datasheet
EDA/CAD Models
2007809-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
TE Connectivity AMP Connectors
Termination
Press-Fit
Series
Contact Layout, Typical
80 Signal, 40 Ground
Packaging
Box
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Male Pins
Color
Black
Connector Style
Impact, Guide Left
Current Rating (Amps)
0.75A
Number of Positions
120
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 85°C
Pitch
0.075" (1.91mm)
Voltage Rating
30V
Number of Rows
12
Base Product Number
Number of Columns
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
91210,57700 €9.646,22 €
Manufacturers Standard Package
Unit Price without VAT:10,57700 €
Unit Price with VAT:12,58663 €