



2007809-1 | |
|---|---|
DigiKey Part Number | A128363-ND |
Manufacturer | |
Manufacturer Product Number | 2007809-1 |
Description | CONN HEADER IMPACT 120POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Header, Male Pins Through Hole Black Impact, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 2007809-1 Models |
Category | Number of Columns 10 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style Impact, Guide Left | Current Rating (Amps) 0.75A |
Number of Positions 120 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.075" (1.91mm) | Voltage Rating 30VAC/DC |
Number of Rows 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,67000 € | 14,67 € |
| 19 | 11,91158 € | 226,32 € |
| 38 | 11,34289 € | 431,03 € |
| 57 | 11,02298 € | 628,31 € |
| 114 | 10,49711 € | 1.196,67 € |
| 266 | 9,88838 € | 2.630,31 € |
| 513 | 9,44119 € | 4.843,33 € |
| Unit Price without VAT: | 14,67000 € |
|---|---|
| Unit Price with VAT: | 17,45730 € |

