



2007464-3 | |
|---|---|
DigiKey Part Number | A121093-ND |
Manufacturer | |
Manufacturer Product Number | 2007464-3 |
Description | CONN SFP+ CAGE W/HSINK PRESS RA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2007464-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,34000 € | 16,34 € |
| 10 | 13,88600 € | 138,86 € |
| 40 | 12,59175 € | 503,67 € |
| 80 | 11,99100 € | 959,28 € |
| 120 | 11,65300 € | 1.398,36 € |
| 280 | 10,97736 € | 3.073,66 € |
| 520 | 10,76067 € | 5.595,55 € |
| Unit Price without VAT: | 16,34000 € |
|---|---|
| Unit Price with VAT: | 19,44460 € |









