2007198-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2007198-2
2007198-2
2007198-2

2007198-2

DigiKey Part Number
A115018-ND
Manufacturer
Manufacturer Product Number
2007198-2
Description
CONN SFP+ CAGE PRESS-FIT R/A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Position SFP+ Cage Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2007198-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Cage
Connector Type
SFP+
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.306
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,31000 €6,31 €
105,36400 €53,64 €
255,02760 €125,69 €
504,78740 €239,37 €
1444,44299 €639,79 €
2884,23101 €1.218,53 €
5764,02920 €2.320,82 €
1.0083,87337 €3.904,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,31000 €
Unit Price with VAT:7,50890 €