2007093-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2007093-1

DigiKey Part Number
A97929-ND
Manufacturer
Manufacturer Product Number
2007093-1
Description
CONN SFP+ CAGE 1X4 PRESS-FIT R/A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Position SFP+ Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2007093-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Cage, Ganged (1 x 4)
Connector Type
SFP+
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded, Light Pipe
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
125,73000 €25,73 €
1621,15813 €338,53 €
3220,14813 €644,74 €
6419,18703 €1.227,97 €
11218,44491 €2.065,83 €
25617,68641 €4.527,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,73000 €
Unit Price with VAT:30,61870 €