



2005542-1 | |
|---|---|
DigiKey Part Number | A135629-ND |
Manufacturer | |
Manufacturer Product Number | 2005542-1 |
Description | CONN PLUG HSG 3POS 4.10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.161" (4.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2005542-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.161" (4.10mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polycarbonate (PC), Polyethylene Terephthalate (PET) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,41500 € | 4,15 € |
| 25 | 0,38920 € | 9,73 € |
| 50 | 0,37040 € | 18,52 € |
| 100 | 0,35260 € | 35,26 € |
| 250 | 0,33052 € | 82,63 € |
| 500 | 0,31474 € | 157,37 € |
| 1.000 | 0,29970 € | 299,70 € |
| 3.000 | 0,27734 € | 832,02 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |




