
1-1377174-4 | |
---|---|
DigiKey Part Number | 1-1377174-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-1377174-4 |
Description | CONN WIRE PIN TERM 14-16AWG PIDG |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 14-16 AWG (1.0~2.6mm²) PIDG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Pin Diameter | Circular - 0.071" (1.80mm) Dia | |
Length - Pin | 0.390" (9.91mm) | |
Length - Overall | 0.929" (23.60mm) | |
Wire Gauge | 14-16 AWG (1.0~2.6mm²) | |
Insulation Diameter | 0.169" (4.29mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Termination | - | |
Base Product Number |