


2005249-2 | |
|---|---|
DigiKey Part Number | A135627-ND |
Manufacturer | |
Manufacturer Product Number | 2005249-2 |
Description | CONN RCPT HSG 2POS 3.96MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Red 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2005249-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Red |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Tab | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2005249-1 | TE Connectivity AMP Connectors | 3.981 | A107545-ND | 0,60000 € | Parametric Equivalent |
| 2005249-4 | TE Connectivity AMP Connectors | 0 | A135628-ND | 0,12874 € | Parametric Equivalent |
| 2005249-6 | TE Connectivity AMP Connectors | 3.200 | A125682-ND | 0,25000 € | Parametric Equivalent |
| 2005249-9 | TE Connectivity AMP Connectors | 0 | A119400-ND | 0,21131 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,12874 € | 411,97 € |
| Unit Price without VAT: | 0,12874 € |
|---|---|
| Unit Price with VAT: | 0,15320 € |





