
200333-8 | |
|---|---|
DigiKey Part Number | A135626TR-ND - Tape & Reel (TR) A135626CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 200333-8 |
Description | CONN SOCKET 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-18 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | 200333-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,64000 € | 6,64 € |
| 10 | 5,64300 € | 56,43 € |
| 25 | 5,29000 € | 132,25 € |
| 50 | 5,03720 € | 251,86 € |
| 100 | 4,79680 € | 479,68 € |
| 250 | 4,65108 € | 1.162,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,79992 € | 15.199,68 € |
| Unit Price without VAT: | 6,64000 € |
|---|---|
| Unit Price with VAT: | 7,90160 € |

















