
2-968699-1 | |
|---|---|
DigiKey Part Number | 2-968699-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-968699-1 |
Description | CONN PLUG HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-968699-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,40520 € | 10,13 € |
| 50 | 0,38600 € | 19,30 € |
| 100 | 0,36740 € | 36,74 € |
| 250 | 0,34436 € | 86,09 € |
| 500 | 0,32792 € | 163,96 € |
| 1.000 | 0,31226 € | 312,26 € |
| 2.500 | 0,29271 € | 731,78 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |









