



2-966292-7 | |
|---|---|
DigiKey Part Number | A135625-ND |
Manufacturer | |
Manufacturer Product Number | 2-966292-7 |
Description | CONN FERRULE 10AWG GREEN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Green Wire Ferrule Connector 10 AWG (6.00mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 2-966292-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 10 AWG (6.00mm²) | |
Length - Overall | 20.00mm | |
Length - Pin | 12.00mm | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20900 € | 2,09 € |
| 25 | 0,19640 € | 4,91 € |
| 50 | 0,18680 € | 9,34 € |
| 100 | 0,17780 € | 17,78 € |
| 250 | 0,16668 € | 41,67 € |
| 500 | 0,15874 € | 79,37 € |
| 1.000 | 0,15115 € | 151,15 € |
| 2.500 | 0,14168 € | 354,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |



