
2-964300-1 | |
|---|---|
DigiKey Part Number | A123022TR-ND - Tape & Reel (TR) A123022CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-964300-1 |
Description | CONN TAB 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2-964300-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24800 € | 2,48 € |
| 25 | 0,23280 € | 5,82 € |
| 50 | 0,22160 € | 11,08 € |
| 100 | 0,21090 € | 21,09 € |
| 250 | 0,19772 € | 49,43 € |
| 500 | 0,18826 € | 94,13 € |
| 1.000 | 0,17925 € | 179,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,15587 € | 545,55 € |
| 7.000 | 0,14843 € | 1.039,01 € |
| 10.500 | 0,14425 € | 1.514,62 € |
| 17.500 | 0,13914 € | 2.434,95 € |
| 24.500 | 0,13588 € | 3.329,06 € |
| 35.000 | 0,13251 € | 4.637,85 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |








