Similar

2-928247-2 | |
|---|---|
DigiKey Part Number | 2-928247-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-928247-2 |
Description | CONN RCPT HSG 2POS 5.00MM |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Pink 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-928247-2 Models |
Category | Pitch 0.197" (5.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Lock |
Connector Type | Color Pink |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-928247-2 | TE Connectivity AMP Connectors | 4.209 | A114352-ND | 0,34000 € | Similar |


