2-87631-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-87631-1
2-87631-1
2-87631-1
Taking Commercial Drone Reliability to New Heights

2-87631-1

DigiKey Part Number
A25875-ND
Manufacturer
Manufacturer Product Number
2-87631-1
Description
CONN RCPT HSG 26POS 2.54MM
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
26 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2-87631-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Detent Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-65°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.726
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,89000 €2,89 €
102,45900 €24,59 €
252,30440 €57,61 €
502,19440 €109,72 €
1002,08950 €208,95 €
2501,95864 €489,66 €
5001,86514 €932,57 €
1.0001,77616 €1.776,16 €
2.5001,66506 €4.162,65 €
Manufacturers Standard Package
Unit Price without VAT:2,89000 €
Unit Price with VAT:3,43910 €