


2-87499-6 | |
|---|---|
DigiKey Part Number | A26975-ND |
Manufacturer | |
Manufacturer Product Number | 2-87499-6 |
Description | CONN RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-87499-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 2,05000 € | 20,50 € |
| 25 | 1,92040 € | 48,01 € |
| 50 | 1,82900 € | 91,45 € |
| 100 | 1,74150 € | 174,15 € |
| 250 | 1,63244 € | 408,11 € |
| 500 | 1,55452 € | 777,26 € |
| 1.000 | 1,48035 € | 1.480,35 € |
| 2.500 | 1,38774 € | 3.469,35 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |



















