


2-87456-4 | |
|---|---|
DigiKey Part Number | A3042-ND |
Manufacturer | |
Manufacturer Product Number | 2-87456-4 |
Description | CONN RCPT HSG 28POS 2.54MM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 28 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-87456-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,36000 € | 6,36 € |
| 10 | 5,39900 € | 53,99 € |
| 25 | 5,06040 € | 126,51 € |
| 50 | 4,81860 € | 240,93 € |
| 100 | 4,58860 € | 458,86 € |
| 300 | 4,24643 € | 1.273,93 € |
| 500 | 4,09622 € | 2.048,11 € |
| 1.000 | 3,90088 € | 3.900,88 € |
| Unit Price without VAT: | 6,36000 € |
|---|---|
| Unit Price with VAT: | 7,56840 € |


















