
2-87195-0 | |
|---|---|
DigiKey Part Number | A25998TR-ND - Tape & Reel (TR) A25998CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-87195-0 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-87195-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44000 € | 4,40 € |
| 25 | 0,41200 € | 10,30 € |
| 50 | 0,39220 € | 19,61 € |
| 100 | 0,37340 € | 37,34 € |
| 250 | 0,34992 € | 87,48 € |
| 500 | 0,33320 € | 166,60 € |
| 1.000 | 0,31728 € | 317,28 € |
| 2.500 | 0,29741 € | 743,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,23276 € | 2.909,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |



