



2-84953-7 | |
|---|---|
DigiKey Part Number | A101412TR-ND - Tape & Reel (TR) A101412CT-ND - Cut Tape (CT) A101412DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-84953-7 |
Description | CONN FPC TOP 27POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-84953-7 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 27 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 78.7µin (2.00µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.101" (2.56mm) | Actuator Color Black |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | 1,04671 € | 10.048,42 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

