

2-84952-7 | |
---|---|
DigiKey Part Number | A101398TR-ND - Tape & Reel (TR) A101398CT-ND - Cut Tape (CT) A101398DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-84952-7 |
Description | CONN FPC BOTTOM 27POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-84952-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 27 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.101" (2.56mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,87000 € | 1,87 € |
10 | 1,58900 € | 15,89 € |
25 | 1,48880 € | 37,22 € |
50 | 1,41760 € | 70,88 € |
100 | 1,34980 € | 134,98 € |
250 | 1,26524 € | 316,31 € |
500 | 1,20486 € | 602,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.200 | 0,83053 € | 996,64 € |
2.400 | 0,79090 € | 1.898,16 € |
3.600 | 0,76861 € | 2.767,00 € |
6.000 | 0,74143 € | 4.448,58 € |
8.400 | 0,72405 € | 6.082,02 € |
Unit Price without VAT: | 1,87000 € |
---|---|
Unit Price with VAT: | 2,22530 € |