
2-829068-1 | |
|---|---|
DigiKey Part Number | 2-829068-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-829068-1 |
Description | HD SCHRAUB-SICHERG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Front Panel Mount Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Front Panel Mount Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.433" (11.00mm) | |
Length - Below Head | 0.433" (11.00mm) | |
Thread Size | M3 Socket, M3 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 1,00890 € | 12.106,80 € |
| Unit Price without VAT: | 1,00890 € |
|---|---|
| Unit Price with VAT: | 1,20059 € |

