2-826936-0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 1,13000 €
Datasheet

Similar


Molex
In Stock: 3.239
Unit Price: 1,07000 €
Datasheet

Similar


Molex
In Stock: 838
Unit Price: 3,63000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 2,07563 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,84822 €

Similar


Hirose Electric Co Ltd
In Stock: 18
Unit Price: 2,84000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 8,10000 €
Datasheet

Similar


Harwin Inc.
In Stock: 1.484
Unit Price: 4,65000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,74000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,86000 €

Similar


Harwin Inc.
In Stock: 191
Unit Price: 0,68000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,14000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,81000 €
Datasheet
AMPMODU Mod II Breakaway Vert xx Tin Pins Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU Mod II Breakaway Vert xx Tin Pins Green
Taking Commercial Drone Reliability to New Heights

2-826936-0

DigiKey Part Number
2-826936-0-ND
Manufacturer
Manufacturer Product Number
2-826936-0
Description
CONN HEADER VERT 20POS 2.54MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2-826936-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.228" (5.80mm)
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
0.465" (11.81mm)
Insulation Height
0.110" (2.79mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Green
Current Rating (Amps)
5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.6000,93406 €3.362,62 €
Unit Price without VAT:0,93406 €
Unit Price with VAT:1,11153 €