Direct

2-794632-2 | |
|---|---|
DigiKey Part Number | A30424-ND |
Manufacturer | |
Manufacturer Product Number | 2-794632-2 |
Description | CONN HEADER VERT 22POS 3MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 22 position 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.364" (9.25mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold or Gold-Palladium |
Part Status Obsolete | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 250V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose |
Termination Press-Fit, Solder | Base Product Number |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-794632-2 | TE Connectivity AMP Connectors | 0 | A144949-ND | 7,96000 € | Direct |



