Parametric Equivalent

2-794616-2 | |
|---|---|
DigiKey Part Number | A30279-ND |
Manufacturer | |
Manufacturer Product Number | 2-794616-2 |
Description | CONN PLUG HSG 22POS 3.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-794616-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,77100 € | 7,71 € |
| 25 | 0,72240 € | 18,06 € |
| 50 | 0,68800 € | 34,40 € |
| 100 | 0,65510 € | 65,51 € |
| 400 | 0,59400 € | 237,60 € |
| 800 | 0,56563 € | 452,50 € |
| 1.200 | 0,54968 € | 659,62 € |
| 2.800 | 0,51778 € | 1.449,78 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |










