Parametric Equivalent

2-794615-2 | |
|---|---|
DigiKey Part Number | A30291-ND |
Manufacturer | |
Manufacturer Product Number | 2-794615-2 |
Description | CONN PLUG HSG 22POS 3.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-794615-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,17500 € | 11,75 € |
| 25 | 1,10120 € | 27,53 € |
| 50 | 1,04860 € | 52,43 € |
| 100 | 0,99840 € | 99,84 € |
| 250 | 0,93588 € | 233,97 € |
| 500 | 0,89120 € | 445,60 € |
| 1.000 | 0,84865 € | 848,65 € |
| 2.500 | 0,79554 € | 1.988,85 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |










