
2-794615-0 | |
|---|---|
DigiKey Part Number | A30290-ND |
Manufacturer | |
Manufacturer Product Number | 2-794615-0 |
Description | CONN PLUG HSG 20POS 3.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-794615-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,97800 € | 9,78 € |
| 25 | 0,91640 € | 22,91 € |
| 50 | 0,87280 € | 43,64 € |
| 100 | 0,83110 € | 83,11 € |
| 300 | 0,76910 € | 230,73 € |
| 600 | 0,73237 € | 439,42 € |
| 1.200 | 0,69741 € | 836,89 € |
| 2.700 | 0,66729 € | 1.801,68 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |














